There are no models available for this part yet.
Overview of 25YXM100MEFRT16.3X11 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 25YXM100MEFRT16.3X11 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1189-25YXM100MEFRT16.3X11TB-ND
|
DigiKey | CAP ALUM 100UF 20% 25V RADIAL TH Lead time: 30 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | ||
LCSC | PluginD6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | 2000 |
|
$0.0384 / $0.0662 | Buy Now |
CAD Models for 25YXM100MEFRT16.3X11 by Rubycon Corporation
Part Data Attributes for 25YXM100MEFRT16.3X11 by Rubycon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.025 mA
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
TAPE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
147 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.3
|
Terminal Pitch
|
2.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 25YXM100MEFRT16.3X11
This table gives cross-reference parts and alternative options found for 25YXM100MEFRT16.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25YXM100MEFRT16.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2101LDMAA11RXN711A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 25YXM100MEFRT16.3X11 vs 2101LDMAA11RXN711A |
SL025M0100K5F10611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF | YAGEO Corporation | 25YXM100MEFRT16.3X11 vs SL025M0100K5F10611 |
25YXF100MEFCCE6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 25YXM100MEFRT16.3X11 vs 25YXF100MEFCCE6.3X11 |
2101LDMAA11RXN411M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 25YXM100MEFRT16.3X11 vs 2101LDMAA11RXN411M |
8101LDMAA11RX01N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 25YXM100MEFRT16.3X11 vs 8101LDMAA11RX01N |
1101LDMAA11RXN911A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 25YXM100MEFRT16.3X11 vs 1101LDMAA11RXN911A |
8101LDMAA11RXN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 25YXM100MEFRT16.3X11 vs 8101LDMAA11RXN10 |
8101LDMAA11RXN311B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 25YXM100MEFRT16.3X11 vs 8101LDMAA11RXN311B |
8101LDMAA11RX07B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 25YXM100MEFRT16.3X11 vs 8101LDMAA11RX07B |
8101LDMAA11RXN5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 25YXM100MEFRT16.3X11 vs 8101LDMAA11RXN5B |