Part Details for 25YXJ3300M16X25 by Rubycon Corporation
Overview of 25YXJ3300M16X25 by Rubycon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25YXJ3300M16X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25YXJ3300M16X25-ND
|
DigiKey | CAP ALUM 3300UF 20% 25V RADIAL Min Qty: 600 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5585 / $0.6924 | Buy Now |
DISTI #
232-25YXJ3300M16X25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.6000 / $1.7800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 3300uF - 20% - 25VDC - 16mm dia x 25mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.5350 / $1.7130 | Buy Now |
DISTI #
74507730
|
Verical | Cap Aluminum Lytic 3300uF 25V 20%( 16 X 25mm) Radial 7.5mm 2930mA 10000h 105C Bulk Min Qty: 135 Package Multiple: 1 Date Code: 2301 | Americas - 540 |
|
$0.5636 / $0.6091 | Buy Now |
|
Quest Components | 432 |
|
$0.7460 / $1.8650 | Buy Now | |
DISTI #
C1S629500501169
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant Container: Bulk | 200 |
|
$0.4370 / $0.8450 | Buy Now |
|
CHIPMALL.COM LIMITED | CAP ALUM 3300UF 20% 25V RADIAL | 540 |
|
$0.5151 / $0.6490 | Buy Now |
Part Details for 25YXJ3300M16X25
25YXJ3300M16X25 CAD Models
25YXJ3300M16X25 Part Data Attributes
|
25YXJ3300M16X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25YXJ3300M16X25
Rubycon Corporation
CAP ALUM 3300UF 20% 25V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.825 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2344 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25YXJ3300M16X25
This table gives cross-reference parts and alternative options found for 25YXJ3300M16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25YXJ3300M16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8332LDM1625RX05B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 25YXJ3300M16X25 vs 8332LDM1625RX05B |
8332LDM1625RXN4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 25YXJ3300M16X25 vs 8332LDM1625RXN4C |
8332LDM1625RXN4M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 25YXJ3300M16X25 vs 8332LDM1625RXN4M |
8332LDM1625RX01B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 25YXJ3300M16X25 vs 8332LDM1625RX01B |
B41821A5338M012 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 25YXJ3300M16X25 vs B41821A5338M012 |
25ZLH3300MGC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | 25YXJ3300M16X25 vs 25ZLH3300MGC16X25 |
1332LDM1625RXN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 25YXJ3300M16X25 vs 1332LDM1625RXN511C |
25ZLH3300MCC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25YXJ3300M16X25 vs 25ZLH3300MCC16X25 |
8332LDM1625RX01M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 25YXJ3300M16X25 vs 8332LDM1625RX01M |
8332LDM1625RXN711P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 25YXJ3300M16X25 vs 8332LDM1625RXN711P |