Part Details for 25YXH2200MEFCCC12.5X35 by Rubycon Corporation
Overview of 25YXH2200MEFCCC12.5X35 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X35023-000NXGI | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal | |
5X35023B-000NXGI8 | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal | |
5X35023-000NXGI8 | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal |
Part Details for 25YXH2200MEFCCC12.5X35
25YXH2200MEFCCC12.5X35 CAD Models
25YXH2200MEFCCC12.5X35 Part Data Attributes
|
25YXH2200MEFCCC12.5X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25YXH2200MEFCCC12.5X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.55 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2016 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25YXH2200MEFCCC12.5X35
This table gives cross-reference parts and alternative options found for 25YXH2200MEFCCC12.5X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25YXH2200MEFCCC12.5X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25YXH2200MLDFG412.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | Rubycon Corporation | 25YXH2200MEFCCC12.5X35 vs 25YXH2200MLDFG412.5X35 |
NRE-HL222M25V12.5X35TB15MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | 25YXH2200MEFCCC12.5X35 vs NRE-HL222M25V12.5X35TB15MMPNF |
NRE-HL222M25V12.5X35SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | 25YXH2200MEFCCC12.5X35 vs NRE-HL222M25V12.5X35SPF |
NRSG222M25V12.5X35TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 25YXH2200MEFCCC12.5X35 vs NRSG222M25V12.5X35TBF |
25YXH2200MCE12.5X35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 25YXH2200MEFCCC12.5X35 vs 25YXH2200MCE12.5X35 |
EKY-250EC5222MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 25YXH2200MEFCCC12.5X35 vs EKY-250EC5222MK35S |
25ZL2200MEFCKC12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25YXH2200MEFCCC12.5X35 vs 25ZL2200MEFCKC12.5X35 |
NRSG222M25V12.5X35F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | 25YXH2200MEFCCC12.5X35 vs NRSG222M25V12.5X35F3CF |
EKZE250EBD222MK35S | Aluminum Electrolytic Capacitor, | Chemi-Con | 25YXH2200MEFCCC12.5X35 vs EKZE250EBD222MK35S |
RJL-25V222MI8#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | ELNA America Inc | 25YXH2200MEFCCC12.5X35 vs RJL-25V222MI8#-S1 |