Part Details for 25YXH2200MEFC18X20 by Rubycon Corporation
Overview of 25YXH2200MEFC18X20 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25YXH2200MEFC18X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T5451
|
Newark | Capacitor Alum Elect, 2200Uf, 25V, 20%, Radial, Capacitance:2200µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Esr:- Rohs Compliant: Yes |Rubycon 25YXH2200MEFC18X20 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1189-4168-ND
|
DigiKey | CAP ALUM 2200UF 20% 25V RADIAL Min Qty: 500 Lead time: 26 Weeks Container: Bulk | Limited Supply - Call |
|
$0.7787 | Buy Now |
DISTI #
232-25YXH2200MEFC18X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 2200uF - 20% - 25VDC - 18mm dia x 20mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.5550 / $1.7750 | Buy Now |
Part Details for 25YXH2200MEFC18X20
25YXH2200MEFC18X20 CAD Models
25YXH2200MEFC18X20 Part Data Attributes
|
25YXH2200MEFC18X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25YXH2200MEFC18X20
Rubycon Corporation
CAP ALUM 2200UF 20% 25V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e2 | |
Leakage Current | 0.55 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2002 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25YXH2200MEFC18X20
This table gives cross-reference parts and alternative options found for 25YXH2200MEFC18X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25YXH2200MEFC18X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25YXG2200MRX18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | 25YXH2200MEFC18X20 vs 25YXG2200MRX18X20 |
2222LDM1820RFN511C | CAP,AL2O3,2.2MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25YXH2200MEFC18X20 vs 2222LDM1820RFN511C |
1222LDM1820RFN2110 | CAP,AL2O3,2.2MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25YXH2200MEFC18X20 vs 1222LDM1820RFN2110 |
8222LDM1820RF00F | CAP,AL2O3,2.2MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25YXH2200MEFC18X20 vs 8222LDM1820RF00F |
8222LDM1820RF04F | CAP,AL2O3,2.2MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25YXH2200MEFC18X20 vs 8222LDM1820RF04F |
8222LDM1820RF01A | CAP,AL2O3,2.2MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25YXH2200MEFC18X20 vs 8222LDM1820RF01A |
2222LDM1820RFN711C | CAP,AL2O3,2.2MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25YXH2200MEFC18X20 vs 2222LDM1820RFN711C |
8222LDM1820RFN0E | CAP,AL2O3,2.2MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25YXH2200MEFC18X20 vs 8222LDM1820RFN0E |
25YXG2200MEFCCA18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25YXH2200MEFC18X20 vs 25YXG2200MEFCCA18X20 |
8222LDM1820RFN50 | CAP,AL2O3,2.2MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25YXH2200MEFC18X20 vs 8222LDM1820RFN50 |