There are no models available for this part yet.
Overview of 25YXG3900MEFC18X31.5 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 25YXG3900MEFC18X31.5 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25YXG3900MEFC18X31.5-ND
|
DigiKey | CAP ALUM 3900UF 20% 25V RADIAL Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Limited Supply - Call |
|
$1.1404 | Buy Now | |
DISTI #
232-XG3900MEFC18X315
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 65 |
|
$0.9150 / $2.3900 | Buy Now |
CAD Models for 25YXG3900MEFC18X31.5 by Rubycon Corporation
Part Data Attributes for 25YXG3900MEFC18X31.5 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
3900 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.975 mA
|
Length
|
31.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
2919 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 25YXG3900MEFC18X31.5
This table gives cross-reference parts and alternative options found for 25YXG3900MEFC18X31.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25YXG3900MEFC18X31.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHE1E392MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 25YXG3900MEFC18X31.5 vs UHE1E392MHD6 |
25YXH3900MRK18X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3900uF, | Rubycon Corporation | 25YXG3900MEFC18X31.5 vs 25YXH3900MRK18X31.5 |
25YXH3900MSG18X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3900uF, | Rubycon Corporation | 25YXG3900MEFC18X31.5 vs 25YXH3900MSG18X31.5 |
EKY-250ETE392MMN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 25YXG3900MEFC18X31.5 vs EKY-250ETE392MMN3S |
25YXG3900MGC18X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3900uF, | Rubycon Corporation | 25YXG3900MEFC18X31.5 vs 25YXG3900MGC18X31.5 |
25YXH3900MCE18X31.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 25YXG3900MEFC18X31.5 vs 25YXH3900MCE18X31.5 |
NRE-HL392M25V18X31.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3900uF, | NIC Components Corp | 25YXG3900MEFC18X31.5 vs NRE-HL392M25V18X31.5F3F |
25YXH3900MEFCRK18X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3900uF, | Rubycon Corporation | 25YXG3900MEFC18X31.5 vs 25YXH3900MEFCRK18X31.5 |
THG1E392M1831M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3900uF | Taicon Corporation | 25YXG3900MEFC18X31.5 vs THG1E392M1831M |
25YXH3900MCA18X31.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 25YXG3900MEFC18X31.5 vs 25YXH3900MCA18X31.5 |