Part Details for 25YXF3300MEFC16X31.5 by Rubycon Corporation
Results Overview of 25YXF3300MEFC16X31.5 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25YXF3300MEFC16X31.5 Information
25YXF3300MEFC16X31.5 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 25YXF3300MEFC16X31.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-4064-ND
|
DigiKey | CAP ALUM 3300UF 20% 25V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1865 In Stock |
|
$0.5583 / $1.7800 | Buy Now |
DISTI #
25YXF3300MEFC16X31.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor 3300 uF 25 V 20 10000 hours 105C Radial Leaded (Alt: 25YXF3300MEFC... more RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now |
Part Details for 25YXF3300MEFC16X31.5
25YXF3300MEFC16X31.5 CAD Models
25YXF3300MEFC16X31.5 Part Data Attributes
|
25YXF3300MEFC16X31.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25YXF3300MEFC16X31.5
Rubycon Corporation
CAP ALUM 3300UF 20% 25V RADIAL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.825 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1600 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25YXF3300MEFC16X31.5
This table gives cross-reference parts and alternative options found for 25YXF3300MEFC16X31.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25YXF3300MEFC16X31.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MK1E338M1631MJL | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, | 25YXF3300MEFC16X31.5 vs MK1E338M1631MJL |
25YXH3300MEFCRK16X31.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | 25YXF3300MEFC16X31.5 vs 25YXH3300MEFCRK16X31.5 |
25YXG3300MEFC16X31.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 25YXF3300MEFC16X31.5 vs 25YXG3300MEFC16X31.5 |
25YXG3300M16X31.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF | 25YXF3300MEFC16X31.5 vs 25YXG3300M16X31.5 |
MK1E338M1631MQR | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, | 25YXF3300MEFC16X31.5 vs MK1E338M1631MQR |
25YXH3300MSG16X31.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | 25YXF3300MEFC16X31.5 vs 25YXH3300MSG16X31.5 |
25YXF3300MCA16X31.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 25YXF3300MEFC16X31.5 vs 25YXF3300MCA16X31.5 |
RGA332M1EBK-1632P | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | 25YXF3300MEFC16X31.5 vs RGA332M1EBK-1632P |
KGM1E332M1632 | Gemmy Electronics Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF | 25YXF3300MEFC16X31.5 vs KGM1E332M1632 |
25YXH3300MLDF16X31.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF | 25YXF3300MEFC16X31.5 vs 25YXH3300MLDF16X31.5 |