Part Details for 25YXF100MHFCT1(6.3X11) by Rubycon Corporation
Overview of 25YXF100MHFCT1(6.3X11) by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25YXF100MHFCT1(6.3X11)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100uF 25V 20% PluginD6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | 1670 |
|
$0.0329 / $0.0567 | Buy Now |