Part Details for 25YK47MEFCCC5X11 by Rubycon Corporation
Overview of 25YK47MEFCCC5X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25YK47MEFCCC5X11
25YK47MEFCCC5X11 CAD Models
25YK47MEFCCC5X11 Part Data Attributes
|
25YK47MEFCCC5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25YK47MEFCCC5X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 120 mA | |
Series | YK | |
Terminal Pitch | 2 mm |
Alternate Parts for 25YK47MEFCCC5X11
This table gives cross-reference parts and alternative options found for 25YK47MEFCCC5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25YK47MEFCCC5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SME25VB47RM5X11LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | 25YK47MEFCCC5X11 vs SME25VB47RM5X11LL |
UVR1E470MDD1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 25YK47MEFCCC5X11 vs UVR1E470MDD1TP |
UFM1E470MDA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 25YK47MEFCCC5X11 vs UFM1E470MDA |
NRSA470M25V5X11TRF1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | 25YK47MEFCCC5X11 vs NRSA470M25V5X11TRF1 |
SG1E476M05011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47uF, THROUGH HOLE MOUNT | Samwha Electronics | 25YK47MEFCCC5X11 vs SG1E476M05011 |
NRSA470M25V5X11TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | 25YK47MEFCCC5X11 vs NRSA470M25V5X11TR |
25YK47MFA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 25YK47MEFCCC5X11 vs 25YK47MFA5X11 |
25YK47MKC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 25YK47MEFCCC5X11 vs 25YK47MKC5X11 |
UVR1E470MDD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 25YK47MEFCCC5X11 vs UVR1E470MDD1TA |
NRSA470M25V5X11TRST | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | 25YK47MEFCCC5X11 vs NRSA470M25V5X11TRST |