Part Details for 25WR25KLF by TT electronics / BI Technologies
Results Overview of 25WR25KLF by TT electronics / BI Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25WR25KLF Information
25WR25KLF by TT electronics / BI Technologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 25WR25KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25WR25KLF-ND
|
DigiKey | TRIMMER 25K OHM 0.5W PC PIN TOP Min Qty: 2000 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8733 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5000 / $3.1500 | Buy Now |
DISTI #
000000000003711361
|
Sager | Trimmer Resistors - Through Hole 1/2W 25K Ohms 10% SINGLE TURN | 0 |
|
Buy Now |