Part Details for 25WR10KLF by TT Electronics plc
Results Overview of 25WR10KLF by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25WR10KLF Information
25WR10KLF by TT Electronics plc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 25WR10KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-25WR10KLF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/2W 10K Ohms 10% SINGLE TURN RoHS: Compliant | 0 |
|
$2.1400 / $2.4000 | Order Now |
Part Details for 25WR10KLF
25WR10KLF CAD Models
25WR10KLF Part Data Attributes
|
25WR10KLF
TT Electronics plc
Buy Now
|
Compare Parts:
25WR10KLF
TT Electronics plc
Select a part to compare: |
Samacsys Manufacturer | TT Electronics |