Part Details for 25WA4700MEFC18X25 by Rubycon Corporation
Overview of 25WA4700MEFC18X25 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25WA4700MEFC18X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25WA4700MEFC18X25-ND
|
DigiKey | CAP ALUM 4700UF 20% 25V RADIAL Min Qty: 200 Lead time: 21 Weeks Container: Bulk | Limited Supply - Call |
|
$1.1108 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 4700uF - 20% - 25VDC - 18mm dia x 25mm - -40 to 85°C RoHS: Compliant | 0 |
|
$0.7460 / $2.3870 | Buy Now |
Part Details for 25WA4700MEFC18X25
25WA4700MEFC18X25 CAD Models
25WA4700MEFC18X25 Part Data Attributes
|
25WA4700MEFC18X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25WA4700MEFC18X25
Rubycon Corporation
CAP ALUM 4700UF 20% 25V RADIAL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.175 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25WA4700MEFC18X25
This table gives cross-reference parts and alternative options found for 25WA4700MEFC18X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25WA4700MEFC18X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1472LDM1825WPN385B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 25WA4700MEFC18X25 vs 1472LDM1825WPN385B |
1472LDM1825WPN281B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 25WA4700MEFC18X25 vs 1472LDM1825WPN281B |
8472LDM1825WBN1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 25WA4700MEFC18X25 vs 8472LDM1825WBN1B |
1472LDM1825WPN38FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 25WA4700MEFC18X25 vs 1472LDM1825WPN38FC |
2472LDM1825WPN28EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 25WA4700MEFC18X25 vs 2472LDM1825WPN28EB |
1472LDM1825WPN185P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 25WA4700MEFC18X25 vs 1472LDM1825WPN185P |
1472LDM1825WPN7850 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 25WA4700MEFC18X25 vs 1472LDM1825WPN7850 |
2472LDM1825WPN38EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 25WA4700MEFC18X25 vs 2472LDM1825WPN38EM |
2472LDM1825WPN78EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 25WA4700MEFC18X25 vs 2472LDM1825WPN78EM |
2472LDM1825WPN785B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 25WA4700MEFC18X25 vs 2472LDM1825WPN785B |