Part Details for 25W3D0 by NTE Electronics Inc
Overview of 25W3D0 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25W3D0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C8649
|
Newark | Resistor 25 Watt Cermet Wirewound Flameproof 3.0 Ohm 5% Axial Lead |Nte Electronics 25W3D0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound 3 Ohm 5% 25W ±300ppm/°C Molded AXL RoHS: Compliant |
36 In Stock |
|
$1.1100 / $1.6800 | Buy Now |
|
Master Electronics | Res Wirewound 3 Ohm 5% 25W ±300ppm/°C Molded AXL RoHS: Compliant |
36 In Stock |
|
$1.1100 / $1.6800 | Buy Now |