Part Details for 25USG47000MEFCSN35X50 by Rubycon Corporation
Overview of 25USG47000MEFCSN35X50 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 25USG47000MEFCSN35X50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3900-ND
|
DigiKey | CAP ALUM 47000UF 20% 25V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
53 In Stock |
|
$7.2905 / $14.4200 | Buy Now |
DISTI #
232-25USG47000MEFCSN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$7.8400 / $13.7900 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 47000uF - 20% - 25VDC - 35mm dia x 50mm - -40 to 85°C RoHS: Compliant |
49 In Stock |
|
$5.0900 / $10.5900 | Buy Now |
DISTI #
51678519
|
Verical | Aluminum Electrolytic Capacitors Min Qty: 6 Package Multiple: 3 Date Code: 1845 | Americas - 48 |
|
$11.7937 / $12.6222 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 47000uF - 20% - 25VDC - 35mm dia x 50mm - -40 to 85°C RoHS: Compliant |
49 In Stock |
|
$5.0900 / $10.5900 | Buy Now |
Part Details for 25USG47000MEFCSN35X50
25USG47000MEFCSN35X50 CAD Models
25USG47000MEFCSN35X50 Part Data Attributes
|
25USG47000MEFCSN35X50
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25USG47000MEFCSN35X50
Rubycon Corporation
CAP ALUM 47000UF 20% 25V SNAP-IN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3.25192 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 8300 mA | |
Surface Mount | NO | |
Tan Delta | 0.45 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 25USG47000MEFCSN35X50
This table gives cross-reference parts and alternative options found for 25USG47000MEFCSN35X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25USG47000MEFCSN35X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLR473M25V35X50SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 25USG47000MEFCSN35X50 vs NRLR473M25V35X50SF |
ECET1EP473EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 25USG47000MEFCSN35X50 vs ECET1EP473EA |
ECEC1EP473EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 25USG47000MEFCSN35X50 vs ECEC1EP473EA |
25USC47000MOOESN35X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 25USG47000MEFCSN35X50 vs 25USC47000MOOESN35X50 |
380LX473M025A052D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47000uF, | Cornell Dubilier Electronics Inc | 25USG47000MEFCSN35X50 vs 380LX473M025A052D |
380LQ473M025A052 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47000uF, | Cornell Dubilier Electronics Inc | 25USG47000MEFCSN35X50 vs 380LQ473M025A052 |
380LX473M025A052AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47000uF, | Cornell Dubilier Electronics Inc | 25USG47000MEFCSN35X50 vs 380LX473M025A052AD |
ELH479M025AT6AV | Aluminum Electrolytic Capacitor, | KEMET Corporation | 25USG47000MEFCSN35X50 vs ELH479M025AT6AV |
380LX473M025A052 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 25USG47000MEFCSN35X50 vs 380LX473M025A052 |
NRLM473M25V35X50F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 25USG47000MEFCSN35X50 vs NRLM473M25V35X50F |