Part Details for 25UR1MEGLF by TT Electronics Resistors
Overview of 25UR1MEGLF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25UR1MEGLF
25UR1MEGLF CAD Models
25UR1MEGLF Part Data Attributes
|
25UR1MEGLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
25UR1MEGLF
TT Electronics Resistors
Potentiometer, Cermet, 0.5W, 1000000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 2727,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 300 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.83 mm | |
Package Length | 6.86 mm | |
Package Style | PCB Mount | |
Package Width | 6.86 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 25UR1MEGLF
This table gives cross-reference parts and alternative options found for 25UR1MEGLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25UR1MEGLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25UR1MEGTR | Potentiometer, Cermet, 0.5W, 1000000ohm, 250V, 20% +/-Tol, -100,100ppm/Cel, 2727, | TT Electronics Resistors | 25UR1MEGLF vs 25UR1MEGTR |
3362U-1-105 | Trimmer, Cermet, 0.5W, 1000000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS | Bourns Inc | 25UR1MEGLF vs 3362U-1-105 |
3362U-1-105RLF | Trimmer, Cermet, 0.5W, 1000000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 25UR1MEGLF vs 3362U-1-105RLF |
3362U-1-105TR | Trimmer, | Bourns Inc | 25UR1MEGLF vs 3362U-1-105TR |
3362U-1-105A | Trimmer, Cermet, 0.5W, 1000000ohm, 10% +/-Tol, -100,100ppm/Cel, 2628, | Bourns Inc | 25UR1MEGLF vs 3362U-1-105A |
25UR1MEGLFTR | Potentiometer, Cermet, 0.5W, 1000000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 2727, | TT Electronics Resistors | 25UR1MEGLF vs 25UR1MEGLFTR |
25UR1MLF | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 1000000ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 25UR1MEGLF vs 25UR1MLF |
25UR1MEGLFAP | Potentiometer, Cermet, 0.5W, 1000000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 2727, | TT Electronics Resistors | 25UR1MEGLF vs 25UR1MEGLFAP |
3362U-1-105TALF | Trimmer, | Bourns Inc | 25UR1MEGLF vs 3362U-1-105TALF |
3362U-1-105LF | Trimmer, Cermet, 0.5W, 1000000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 25UR1MEGLF vs 3362U-1-105LF |