Part Details for 25UR10KLF by TT electronics / BI Technologies
Overview of 25UR10KLF by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25UR10KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y0660
|
Newark | Trimmer Sealed : Single-Turn/Tube Rohs Compliant: Yes |Tt Electronics/bi Technologies 25UR10KLF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8910 / $0.9950 | Buy Now |
DISTI #
987-1766-5-ND
|
DigiKey | TRIMMER 10K OHM 0.5W PC PIN TOP Min Qty: 2000 Lead time: 50 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0645 | Buy Now |
|
Future Electronics | 25 Series 1/4 in Square 10 kOhm Through Hole ±10 % Single-Turn Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks Container: Tube | 0Tube |
|
$0.9500 / $1.1800 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.8440 / $1.7680 | Buy Now |
DISTI #
000000000001497582
|
Sager | Trimmer Resistors - Through Hole 10K SINGLE TURN Min Qty: 50 | 0 |
|
$1.0200 | Buy Now |
Part Details for 25UR10KLF
25UR10KLF CAD Models
25UR10KLF Part Data Attributes
|
25UR10KLF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
25UR10KLF
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 10000ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 300 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.83 mm | |
Package Length | 6.86 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 6.86 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 25UR10KLF
This table gives cross-reference parts and alternative options found for 25UR10KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25UR10KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3362U-1-103A | Trimmer, Cermet, 0.5W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 2628 | Bourns Inc | 25UR10KLF vs 3362U-1-103A |
3362U-1-103TRLF | Trimmer, | Bourns Inc | 25UR10KLF vs 3362U-1-103TRLF |
3362U-1-103R | Trimmer, Cermet, 0.5W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 2628 | Bourns Inc | 25UR10KLF vs 3362U-1-103R |
25UR10KTR | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 10000ohm, 1/4 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 25UR10KLF vs 25UR10KTR |
3362U-1-103TR | Trimmer, | Bourns Inc | 25UR10KLF vs 3362U-1-103TR |
3362U-1-103RLF | Trimmer, Cermet, 0.5W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 25UR10KLF vs 3362U-1-103RLF |
25UR10KLFTR | Trimmer, Cermet, 0.5W, 10000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 2727, | TT Electronics Resistors | 25UR10KLF vs 25UR10KLFTR |
3362U-1-103 | Trimmer, Cermet, 0.5W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS | Bourns Inc | 25UR10KLF vs 3362U-1-103 |
25UR10KLFAP | Potentiometer, Cermet, 0.5W, 10000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 2727, | TT Electronics Resistors | 25UR10KLF vs 25UR10KLFAP |
3362U-1-103TA | Trimmer, | Bourns Inc | 25UR10KLF vs 3362U-1-103TA |