25UR100
Description: RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 100ohm, 1/4 INCH, SQUARE, 3 PINS

Overview of 25UR100 by TT electronics / BI Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 25UR100 by TT electronics / BI Technologies

Part # Manufacturer Description Stock Price Buy
Quest Components Resistor Variable, Cermet Type, 100 Ohm, 250V, 20±%, 250ppm 900
  • 1 $1.1400
  • 74 $0.5320
  • 377 $0.4750
$0.4750 / $1.1400 Buy Now

CAD Models for 25UR100 by TT electronics / BI Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 25UR100 by TT electronics / BI Technologies

25UR100
TT electronics / BI Technologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
BI TECHNOLOGIES CORP
Package Description
PCB Mount,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Actuator Orientation
VERTICAL
Actuator Type
SCREW
Additional Feature
RATED AC VOLTAGE (V): 300
Construction
Rectangular
Ganging Number
1
Lead Length
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
4.83 mm
Package Length
6.86 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
Package Width
6.86 mm
Packing Method
TUBE
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
100 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
210 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Shape
FLAT
Tolerance
10%
Working Voltage
300 V
Want to compare parts?
  1. 25UR100
    TT electronics / BI Technologies
    RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 100ohm, 1/4 INCH, SQUARE, 3 PINS
    VS

Alternate Parts for 25UR100

This table gives cross-reference parts and alternative options found for 25UR100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25UR100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25UR100AP Potentiometer, Cermet, 0.5W, 100ohm, 250V, 20% +/-Tol, -250,250ppm/Cel, 2727, TT Electronics Resistors 25UR100 vs 25UR100AP
25UR100LFAP Potentiometer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 2727, TT Electronics Resistors 25UR100 vs 25UR100LFAP
25UR100TB Potentiometer, Cermet, 0.5W, 100ohm, 250V, 20% +/-Tol, -250,250ppm/Cel, 2727, TT Electronics Resistors 25UR100 vs 25UR100TB
3362U-1-101RLF Trimmer, Cermet, 0.5W, 100ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT Bourns Inc 25UR100 vs 3362U-1-101RLF
3362U-1-101LF Trimmer, Cermet, 0.5W, 100ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS Bourns Inc 25UR100 vs 3362U-1-101LF
25UR100LF RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 100ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT TT electronics / BI Technologies 25UR100 vs 25UR100LF
25UR100TR RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 100ohm, 1/4 INCH, SQUARE, 3 PINS TT electronics / BI Technologies 25UR100 vs 25UR100TR
3362U-1-101A Trimmer, Cermet, 0.5W, 100ohm, 10% +/-Tol, -100,100ppm/Cel, 2628, Bourns Inc 25UR100 vs 3362U-1-101A
3362U-1-101 Trimmer, Cermet, 0.5W, 100ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS Bourns Inc 25UR100 vs 3362U-1-101
Part Number Description Manufacturer Compare
3362U-1-101A Trimmer, Cermet, 0.5W, 100ohm, 10% +/-Tol, -100,100ppm/Cel, 2628, Bourns Inc 25UR100 vs 3362U-1-101A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25UR100 by TT electronics / BI Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25UR100 by TT electronics / BI Technologies

Select Manufacturer
Which Manufacturer of 25UR100 would you like to use for your alert(s)?
  • Please alert me when 25UR100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25UR100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25UR100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25UR100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25UR100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25UR100 by TT electronics / BI Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: