Part Details for 25TTS16STRPBF by International Rectifier
Overview of 25TTS16STRPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25TTS16STRPBF
25TTS16STRPBF CAD Models
25TTS16STRPBF Part Data Attributes
|
25TTS16STRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
25TTS16STRPBF
International Rectifier
Silicon Controlled Rectifier, 25A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 1 Element,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 45 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for 25TTS16STRPBF
This table gives cross-reference parts and alternative options found for 25TTS16STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25TTS16STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-25TTS16SPBF | Silicon Controlled Rectifier, 25A I(T)RMS, 16A I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, D2PAK-3 | Vishay Intertechnologies | 25TTS16STRPBF vs VS-25TTS16SPBF |
VS-25TTS16STRR-M3 | Silicon Controlled Rectifier, 25A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 1 Element, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | 25TTS16STRPBF vs VS-25TTS16STRR-M3 |
25TTS16STR | Silicon Controlled Rectifier, 25A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 1 Element, | International Rectifier | 25TTS16STRPBF vs 25TTS16STR |
VS-25TTS16S-M3 | Silicon Controlled Rectifier, 25A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 1 Element, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | 25TTS16STRPBF vs VS-25TTS16S-M3 |
25TTS16STRLPBF | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, TO-220AC, ROHS COMPLIANT, SMD-220, D2PAK-3 | Vishay Intertechnologies | 25TTS16STRPBF vs 25TTS16STRLPBF |
VS-25TTS16STRLPBF | THYRISTOR SCR 1.6KV 350A 3PIN D2PAK - Tape and Reel | Vishay Semiconductors | 25TTS16STRPBF vs VS-25TTS16STRLPBF |
VS-25TTS16STRL-M3 | Silicon Controlled Rectifier, 25A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 1 Element, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | 25TTS16STRPBF vs VS-25TTS16STRL-M3 |
VS-25TTS16SPBF | Silicon Controlled Rectifier, 25 A, 1600 V, SCR, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 | Vishay Semiconductors | 25TTS16STRPBF vs VS-25TTS16SPBF |