Datasheets
25TTS08PBF by:

Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN

Part Details for 25TTS08PBF by International Rectifier

Overview of 25TTS08PBF by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Electronic Manufacturing

Part Details for 25TTS08PBF

25TTS08PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

25TTS08PBF Part Data Attributes

25TTS08PBF International Rectifier
Buy Now Datasheet
Compare Parts:
25TTS08PBF International Rectifier Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Part Package Code TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.30.00.80
Circuit Commutated Turn-off Time-Nom 110 µs
Configuration SINGLE
DC Gate Trigger Current-Max 45 mA
DC Gate Trigger Voltage-Max 2.5 V
Holding Current-Max 100 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Leakage Current-Max 10 mA
Non-Repetitive Pk On-state Cur 350 A
Number of Elements 1
Number of Terminals 3
On-state Current-Max 16000 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
RMS On-state Current-Max 25 A
Repetitive Peak Off-state Voltage 800 V
Repetitive Peak Reverse Voltage 800 V
Surface Mount NO
Terminal Finish MATTE TIN OVER NICKEL
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Trigger Device Type SCR

25TTS08PBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25TTS08PBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25TTS08PBF by International Rectifier

Select Manufacturer
Which Manufacturer of 25TTS08PBF would you like to use for your alert(s)?
  • Please alert me when 25TTS08PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25TTS08PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25TTS08PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25TTS08PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25TTS08PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25TTS08PBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: