Capacitors
25TRV220M8X10.5
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, 3333

Overview of 25TRV220M8X10.5 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Energy and Power Systems Automotive

Price & Stock for 25TRV220M8X10.5 by Rubycon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 91Y7202
Newark Cap, 220Μf, 25V, Smd, Ae Capacitor Case:Radial Can, Capacitance:220Μf, Voltage Rating:25V, Esr:0.15Ohm, Product Range:Trv Series, Lifetime @ Temperature:8000 Hours @ 105°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Rubycon 25TRV220M8X10.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 400
  • 1 $1.0100
  • 10 $0.6390
  • 25 $0.5600
  • 50 $0.4800
  • 100 $0.4310
$0.4310 / $1.0100 Buy Now
DISTI # 1189-3546-1-ND
DigiKey CAP ALUM 220UF 20% 25V SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1172
In Stock
  • 1 $0.9700
  • 10 $0.6140
  • 50 $0.4624
  • 100 $0.4149
  • 500 $0.3347
  • 1,000 $0.3102
  • 2,500 $0.2846
  • 5,000 $0.2694
  • 12,500 $0.2571
  • 25,000 $0.2444
$0.2444 / $0.9700 Buy Now
DISTI # 232-25TRV220M8X10.5
Mouser Electronics Aluminum Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant 649
  • 1 $0.9300
  • 10 $0.4630
  • 100 $0.4150
  • 500 $0.3340
  • 1,000 $0.3100
  • 2,500 $0.2690
  • 10,000 $0.2570
  • 25,000 $0.2500
$0.2500 / $0.9300 Buy Now
Onlinecomponents.com Aluminum Electrolytic - SMD - 220uF - 20% - 25VDC - 8mm dia x 10.5mm - -40 to 105°C RoHS: Compliant 0
  • 500 $0.2720
  • 1,000 $0.2580
  • 2,000 $0.2450
  • 4,000 $0.2330
$0.2330 / $0.2720 Buy Now
DISTI # 25TRV220M8X10.5
Avnet Abacus Aluminum Electrolytic Capacitor, 220uF, 25V, � 20%, 8000 hours @ 105�C, Radial Can - SMD (Alt: 25TRV220M8X10.5) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 42 Weeks, 0 Days Abacus - 1500
Buy Now

CAD Models for 25TRV220M8X10.5 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 25TRV220M8X10.5 by Rubycon Corporation

25TRV220M8X10.5
Rubycon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
, 3333
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
Rubycon
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Height
10.5 mm
Leakage Current
0.055 mA
Length
8.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
SMT
Packing Method
TR, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Ripple Current
360 mA
Size Code
3333
Surface Mount
YES
Tan Delta
0.16
Terminal Shape
FLAT
Width
8.3 mm
Want to compare parts?
  1. 25TRV220M8X10.5
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, 3333
    VS

Alternate Parts for 25TRV220M8X10.5

This table gives cross-reference parts and alternative options found for 25TRV220M8X10.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25TRV220M8X10.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EEEHBE221UAV CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Panasonic Electronic Components 25TRV220M8X10.5 vs EEEHBE221UAV

Related Parts for 25TRV220M8X10.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25TRV220M8X10.5 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25TRV220M8X10.5 by Rubycon Corporation

  • Please alert me when 25TRV220M8X10.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25TRV220M8X10.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25TRV220M8X10.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25TRV220M8X10.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25TRV220M8X10.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25TRV220M8X10.5 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: