-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF, 5151
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y7200
|
Newark | Cap, 1200Μf, 25V, Smd, Ae Capacitor Case:Radial Can, Capacitance:1200Μf, Voltage Rating:25V, Esr:0.074Ohm, Product Range:Trv Series, Lifetime @ Temperature:10000 Hours @ 105°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Rubycon 25TRV1200M12.5X16 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 705 |
|
$1.2200 / $2.4400 | Buy Now |
DISTI #
1189-3549-1-ND
|
DigiKey | CAP ALUM 1200UF 20% 25V SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1019 In Stock |
|
$0.6566 / $1.5700 | Buy Now |
DISTI #
232-25TRV1200M125X16
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.7410 / $2.2100 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - SMD - 1200uF - 20% - 25VDC - 12.5mm dia x 16mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.7370 / $1.0740 | Buy Now |
DISTI #
25TRV1200M12.5X16
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1200uF, 25V, � 20%, 10000 hours @ 105�C, Radial Can - SMD (Alt: 25TRV1200M12.5X16) RoHS: Compliant Min Qty: 400 Package Multiple: 150 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25TRV1200M12.5X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25TRV1200M12.5X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF, 5151
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 5151 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16 mm | |
Leakage Current | 0.3 mA | |
Length | 13 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 720 mA | |
Size Code | 5151 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Shape | FLAT | |
Width | 13 mm |