-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87Y7388
|
Newark | Cap, 33Μf, 25V, 20%, 2917, Capacitance:33Μf, Voltage Rating:25V, Product Range:Poscap Tqc Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:D, Esr:0.06Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:105°C, Rohs Compliant: Yes |Panasonic 25TQC33MYF Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2980 |
|
$0.8560 / $1.8200 | Buy Now |
DISTI #
98W0522
|
Newark | Tantalum Capacitor, 33Uf, 25V, 20%, 2917, Capacitance:33Μf, Capacitance Tolerance:± 20%, Voltage(Dc):25V, Manufacturer Size Code:D, Esr:0.06Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Panasonic 25TQC33MYF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9730 | Buy Now |
DISTI #
98W0523
|
Newark | Tantalum Capacitor, 33Uf, 25V, 20%, 2917, Full Reel, Capacitance:33Μf, Capacitance Tolerance:± 20%, Voltage(Dc):25V, Manufacturer Size Code:D2, Esr:0.06Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Panasonic 25TQC33MYF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8350 / $0.9980 | Buy Now |
DISTI #
P16226CT-ND
|
DigiKey | CAP TANT POLY 33UF 25V 2917 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8151 In Stock |
|
$0.9230 / $2.2800 | Buy Now |
DISTI #
25TQC33MYF
|
Avnet Americas | Tantalum Polymer Capacitor, 33 uF, 25 V, ± 20%, D2, 60 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: 25TQC33MYF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8348 / $0.9452 | Buy Now |
DISTI #
667-25TQC33MYF
|
Mouser Electronics | Tantalum Capacitors - Polymer 25volts 33uF ESR 60mohm RoHS: Compliant | 6122 |
|
$0.6360 / $1.5400 | Buy Now |
DISTI #
V72:2272_07468202
|
Arrow Electronics | Cap Tant Polymer 33uF 25VDC D2 CASE 20%( 7.3 X 4.3 X 1.9mm) Inward L SMD 7343-20 0.06 Ohm 105°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Cut Strips | Americas - 5527 |
|
$0.8582 / $0.9604 | Buy Now |
DISTI #
V36:1790_07468202
|
Arrow Electronics | Cap Tant Polymer 33uF 25VDC D2 CASE 20%( 7.3 X 4.3 X 1.9mm) Inward L SMD 7343-20 0.06 Ohm 105°C T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Date Code: 2239 | Americas - 3000 |
|
$0.4496 / $0.7812 | Buy Now |
DISTI #
70323986
|
RS | 33uF Solid Polymer Tantalum Capacitor, 25 V dc +/-20%, TQC Series | Panasonic Electronic Components 25TQC33MYF RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3300 / $1.6600 | RFQ |
|
Future Electronics | TQC Series 33 uF ±20 % 25 V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25TQC33MYF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
25TQC33MYF
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 60 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.0825 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 25TQC33MYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25TQC33MYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T56V336M025CZA040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 25TQC33MYF vs T56V336M025CZA040 |