Part Details for 25THV100M8X10.5 by Rubycon Corporation
Overview of 25THV100M8X10.5 by Rubycon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25THV100M8X10.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2049-1-ND
|
DigiKey | CAP ALUM 100UF 20% 25V SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7197 In Stock |
|
$0.1667 / $0.7500 | Buy Now |
DISTI #
232-25THV100M8X10.5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD HIGH TEMPERATURE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1443 |
|
$0.2240 / $0.7500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - SMD - 100uF - 20% - 25VDC - 8mm dia x 10.5mm - -40 to 125°C RoHS: Compliant | 0 |
|
$0.2030 / $0.2360 | Buy Now |
DISTI #
75699097
|
Verical | Cap Aluminum Lytic 100uF 25V 20%( 8 X 10.5mm) SMD 0.3 Ohm 300mA 3000h 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 268 Package Multiple: 1 Date Code: 2301 | Americas - 440 |
|
$0.2825 / $0.2931 | Buy Now |
|
Quest Components | 400 |
|
$0.3500 / $0.7000 | Buy Now | |
DISTI #
C1S629500503404
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant Container: Bulk | 500 |
|
$0.2440 / $0.7200 | Buy Now |
Part Details for 25THV100M8X10.5
25THV100M8X10.5 CAD Models
25THV100M8X10.5 Part Data Attributes
|
25THV100M8X10.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25THV100M8X10.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 300 mΩ | |
Height | 10.5 mm | |
Leakage Current | 0.025 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 150 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for 25THV100M8X10.5
This table gives cross-reference parts and alternative options found for 25THV100M8X10.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25THV100M8X10.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEETP1E101AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Panasonic Electronic Components | 25THV100M8X10.5 vs EEETP1E101AV |
EEETC1E101V | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP | Panasonic Electronic Components | 25THV100M8X10.5 vs EEETC1E101V |