-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P18932CT-ND
|
DigiKey | CAP ALUM POLY 15UF 20% 25V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10347 In Stock |
|
$0.6150 / $1.8400 | Buy Now |
DISTI #
25SVPG15M
|
Avnet Americas | Aluminum Polymer Capacitor, 15 uF, 25 V, ? 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 25SVPG15M) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.6377 / $0.6949 | Buy Now |
DISTI #
667-25SVPG15M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25volt 15uF 15mOhms 5x4.5mm OS-CON RoHS: Compliant | 6177 |
|
$0.5990 / $1.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks | 0 |
|
$0.5850 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Aluminum Capacitor - 15uF ±20% - 25V - ESR: 30mOhm - SMT - 5mm Dia x 4.4mm RoHS: Compliant |
5000 In Stock |
|
$0.5930 / $0.7220 | Buy Now |
DISTI #
66330719
|
Verical | Cap Aluminum Polymer 15uF 25VDC 20%( 5 X 4.4mm) SMD 0.03 Ohm 2800mA 5000h 105°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2302 | Americas - 5000 |
|
$0.8060 / $0.9386 | Buy Now |
|
Bristol Electronics | 587 |
|
RFQ | ||
DISTI #
25SVPG15M
|
Avnet Abacus | Aluminum Polymer Capacitor, 15 uF, 25 V, � 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 25SVPG15M) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conductive Polymer Aluminum Capacitor - 15uF ±20% - 25V - ESR: 30mOhm - SMT - 5mm Dia x 4.4mm RoHS: Compliant |
5000 In Stock |
|
$0.5930 / $0.7220 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.15uF 25V 5x4.4 105C 5000H SMT | 0 |
|
$1.1420 / $1.2562 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25SVPG15M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
25SVPG15M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Height | 4.4 mm | |
Leakage Current | 0.075 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 140 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 5.3 mm |