-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 25V, 10uF, SURFACE MOUNT, 3333, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5719
|
Newark | Cap, Alu Elec, Polymer, 10Uf, 25V, Smd, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:Radial Can - Smd, Esr:0.06Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 25SVP10M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 809 |
|
$0.3970 | Buy Now |
DISTI #
98W0507
|
Newark | Cap, Alu Elec, Polymer, 10Uf, 25V, Smd, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:Radial Can - Smd, Esr:0.06Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 25SVP10M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5640 | Buy Now |
DISTI #
P16505CT-ND
|
DigiKey | CAP ALUM POLY 10UF 20% 25V SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
444 In Stock |
|
$0.4974 / $1.4500 | Buy Now |
DISTI #
25SVP10M
|
Avnet Americas | Aluminum Polymer Capacitor, 10 uF, 25 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 25SVP10M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.4755 / $0.5384 | Buy Now |
DISTI #
68AC5719
|
Avnet Americas | Aluminum Polymer Capacitor, 10 uF, 25 V, ± 20%, Radial Can - SMD, Surface Mount - Product that comes on tape, but is not reeled (Alt: 68AC5719) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Ammo Pack | 809 Partner Stock |
|
$0.9630 / $1.2200 | Buy Now |
DISTI #
667-25SVP10M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25volts 10uF ESR 60mohm RoHS: Compliant | 408 |
|
$0.4870 / $1.1400 | Buy Now |
DISTI #
70324220
|
RS | Capacitor, Aluminum Organic Polymer, 25VDC,10uF,60mohm,8x7mm, T&R | Panasonic Electronic Components 25SVP10M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1300 / $1.4200 | RFQ |
|
Future Electronics | SVP Series 25 F 10 uF 105°C 2 K Hrs SMT OS-CON Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.4500 / $0.4850 | Buy Now |
|
Future Electronics | SVP Series 25 F 10 uF 105°C 2 K Hrs SMT OS-CON Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.4500 / $0.4850 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 10uF 25VDC 20% (8 X 6.9mm) SMD 0.06 Ohm 1500mA 2000h 105°C T/R RoHS: Compliant |
750 In Stock |
|
$0.4405 / $0.5090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25SVP10M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
25SVP10M
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 25V, 10uF, SURFACE MOUNT, 3333, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 60 mΩ | |
Height | 6.9 mm | |
Leakage Current | 0.125 mA | |
Length | 9 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 75 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |