Part Details for 25SP-38MG-B1000B5OC-SMX-T6-S4 by Encoder Products Company
Overview of 25SP-38MG-B1000B5OC-SMX-T6-S4 by Encoder Products Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MM74HC4538M-G | Rochester Electronics LLC | 74HC4538 - Monostable Multivibrator, HC/UH Series, 2-Func, CMOS | |
10127721-125SPLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 12 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Natural Color,Tray with PE Bag. | |
10127721-025SPLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Natural Color,Tray with PE Bag. |
Price & Stock for 25SP-38MG-B1000B5OC-SMX-T6-S4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2239-25SP-38MG-B1000B5OC-SMX-T6-S4-ND
|
DigiKey | ENCODER ROTARY PROG 2.5" DIA 3/8 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
9 In Stock |
|
$699.0000 | Buy Now |
DISTI #
72459479
|
RS | Encoder, 2.5" diameter housing, 2.62" servo flange, 3/8" shaft, side mount | Encoder Products Company 25SP-38MG-B1000B5OC-SMX-T6-S4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$712.9800 | RFQ |