Part Details for 25SMA-50-3-15/111 by HUBER+SUHNER
Overview of 25SMA-50-3-15/111 by HUBER+SUHNER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25SMA-50-3-15/111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SMA-50-3-15/111 | 11 |
|
$9.7500 / $13.0000 | Buy Now |
|
Quest Components | SMA-50-3-15/111 (Also Known As: 25_SMA-50-3-15/111) | 11 |
|
$9.7500 / $13.0000 | Buy Now |
Part Details for 25SMA-50-3-15/111
25SMA-50-3-15/111 CAD Models
25SMA-50-3-15/111 Part Data Attributes
|
25SMA-50-3-15/111
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
25SMA-50-3-15/111
HUBER+SUHNER
RF SMA Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-15 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Loss | 0.42 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.15 |