Part Details for 25SH-E-03-TS by Adam Technologies Inc
Overview of 25SH-E-03-TS by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF5025SHKQ | Texas Instruments | High Temperature Low Noise, Very Low Drift, Precision Voltage References 8-CFP -55 to 210 | |
REF5025SHKJ | Texas Instruments | High Temperature Low Noise, Very Low Drift, Precision Voltage References 8-CFP -55 to 210 |
Price & Stock for 25SH-E-03-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-25SH-E-03-TS-ND
|
DigiKey | CONN HEADER VERT 3POS 2.5MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
796 In Stock |
|
$0.0779 / $0.2200 | Buy Now |
DISTI #
737-25SH-E-03-TS
|
Mouser Electronics | Headers & Wire Housings CONN HEADER VERT 3POS 2.5MM RoHS: Compliant | 0 |
|
$0.0750 / $0.2000 | Order Now |
DISTI #
V99:2348_17614319
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 3 POS 2.5mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1724 | Americas - 100 |
|
$0.0028 | Buy Now |
|
Onlinecomponents.com | Connector Header Vertical 3Pos 2.5mm - Bag RoHS: Compliant | 0 |
|
$0.0554 / $0.0824 | Buy Now |
Part Details for 25SH-E-03-TS
25SH-E-03-TS CAD Models
25SH-E-03-TS Part Data Attributes
|
25SH-E-03-TS
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
25SH-E-03-TS
Adam Technologies Inc
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Beige Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.193 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.393 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |