Part Details for 25SH-C-04-TR by Adam Technologies Inc
Overview of 25SH-C-04-TR by Adam Technologies Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9005AC-72H25SH25.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SiT9005AI-72H25SH25.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for 25SH-C-04-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-25SH-C-04-TR-ND
|
DigiKey | CONN HEADER R/A 4POS 2.5MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
2948 In Stock |
|
$0.0595 / $0.1500 | Buy Now |
DISTI #
737-25SH-C-04-TR
|
Mouser Electronics | Headers & Wire Housings CONN HEADER R/A 4POS 2.5MM RoHS: Compliant | 938 |
|
$0.0560 / $0.1500 | Buy Now |
DISTI #
70947781
|
RS | Crimp, Wire to Board, Secure Lock Header 4P 2.5mm Pitch R/A | Adam Tech 25SH-C-04-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$0.1090 / $0.1520 | Buy Now |
|
Future Electronics | Wire to Board 4 position Header 1.25mm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Box | 1000Box |
|
$0.0700 / $0.0806 | Buy Now |
DISTI #
ADT25SH-C-04-TR
|
Heilind Electronics | Americas - 750 in Stock |
|
$0.0866 | Buy Now | |
|
Onlinecomponents.com | Connector Header Right Angle 4Pos 2.5mm - Bag RoHS: Compliant | 0 |
|
$0.0529 / $0.0976 | Buy Now |
DISTI #
ADT25SH-C-04-TR
|
Interstate Connecting Components | 250 |
|
$0.0866 | Buy Now | |
DISTI #
25SH-C-04-TR
|
Relay Specialties | Header, Male Pin, 4 POS, 1 Rows0.098" (2.50mm), Friction LockB to Wire, T Hole,R Angle Min Qty: 1 | 0 |
|
RFQ |