-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9005AC-72H25SH25.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SiT9005AI-72H25SH25.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
REF5025SHKQ | Texas Instruments | High Temperature Low Noise, Very Low Drift, Precision Voltage References 8-CFP -55 to 210 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-25SH-B-04-TS-P
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, BOARD HEADER, 2.50MM, STRAIGHT PCB, 4 POSITION, RoHS: Compliant | 0 |
|
$0.0590 / $0.1000 | Order Now |
|
Future Electronics | Conn Shrouded Header (4 Sides) HDR 4 POS 2.5mm Solder ST Thru-Hole RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bulk | 15000Bulk |
|
$0.0579 / $0.0670 | Buy Now |
|
Onlinecomponents.com | Connector - Board Header - 2.50mm - Straight Pcb - 4 Position, RoHS: Compliant | 0 |
|
$0.0468 / $0.0682 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 12000 |
|
$0.0651 / $0.0697 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy