-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC7328
|
Newark | Cap, 56Μf, 25V, Capacitance:56Μf, Voltage Rating:25V, Ae Capacitor Case:Radial Leaded, Product Range:Os-Con Sef Series, Esr:0.03Ohm, Lifetime @ Temperature:1000 Hours @ 125°C, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Panasonic 25SEF56M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6020 / $1.4500 | Buy Now |
DISTI #
P122083-ND
|
DigiKey | CAP ALUM POLY 56UF 20% 25V TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
298 In Stock |
|
$0.5300 / $1.4800 | Buy Now |
DISTI #
25SEF56M
|
Avnet Americas | Aluminum Polymer Capacitor, 56 uF, 25 V, ± 20%, Radial Leaded, Through Hole (Alt: 25SEF56M) Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.4881 / $0.5526 | Buy Now |
DISTI #
667-25SEF56M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 56uf 25volts 2.8A OS-CON TH type RoHS: Compliant | 0 |
|
$0.5190 / $1.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks | 0 |
|
$0.4650 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4994 / $0.7509 | Buy Now |
DISTI #
25SEF56M
|
TTI | Aluminum Organic Polymer Capacitors 56uf 25volts 2.8A OS-CON TH type RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.4900 / $0.5000 | Buy Now |
DISTI #
25SEF56M
|
TME | Capacitor: polymer, 56uF, 25VDC, SEF, THT, ±20%, -55÷125°C, 1000h Min Qty: 500 | 0 |
|
$0.6050 | RFQ |
DISTI #
25SEF56M
|
Avnet Abacus | Aluminum Polymer Capacitor, 56 uF, 25 V, � 20%, Radial Leaded, Through Hole (Alt: 25SEF56M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4994 / $0.7509 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25SEF56M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
25SEF56M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Leakage Current | 0.28 mA | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 44 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 25SEF56M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25SEF56M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25SEF56M+3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 25SEF56M vs 25SEF56M+3 |