Part Details for 25QHTF57-7.7328-PD by Mercury Electronic Ind Co Ltd
Overview of 25QHTF57-7.7328-PD by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71607-328LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Single row ,28 Positions, 2.54mm (0.100in) Pitch | |
134-7328-21H | Amphenol Communications Solutions | Paladin, 7-Pair, 8 Column, Left End Wall, Right Angle Header, 2.5mm Wipe, APP | |
89073-282LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, Straight, Press-Fit, 1 Mod. |
Price & Stock for 25QHTF57-7.7328-PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-25QHTF57-7.7328-PD-ND
|
DigiKey | 7.7328 MHz XO 2.5V 7.0X5.0 MM PD Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$6.4500 / $28.0400 | Buy Now |
DISTI #
70915003
|
Verical | 7.7328 MHz HCMOS Clock Oscillator 2.5V 7.0X5.0 mm SMD Pin 1 Power Down Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |