Part Details for 25QHTF57-5.9904-OE by Mercury Electronic Ind Co Ltd
Overview of 25QHTF57-5.9904-OE by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPHR9904PS | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 40 V, 130 A, 0.00099 Ω@10V, SOP Advance(WF) | |
10129379-904002BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 4 Positions, 2.54 mm (0.100in) Pitch. | |
10129379-904001BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 4 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 25QHTF57-5.9904-OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-25QHTF57-5.9904-OE-ND
|
DigiKey | 5.9904 MHz XO 2.5V 7.0X5.0 MM OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$6.4500 / $28.0400 | Buy Now |
DISTI #
70840590
|
Verical | 5.9904 MHz HCMOS Clock Oscillator 2.5V 7.0X5.0 mm SMD Pin 1 Tri-State (High Enable) Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |