Part Details for 25QHTF57-41.42864-OE by Mercury Electronic Ind Co Ltd
Overview of 25QHTF57-41.42864-OE by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3808AI-D2-33NB-41.428640 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SIT3808AI-D2-33NE-41.428640 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SIT3808AI-C2-33EB-41.428640 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for 25QHTF57-41.42864-OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-25QHTF57-41.42864-OE-ND
|
DigiKey | 41.42864 MHz XO 2.5V 7.0X5.0 OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6800 / $31.7000 | Buy Now |
DISTI #
70875389
|
Verical | 41.42864 MHz HCMOS Clock Oscillator 2.5V 7.0X5.0 Pin 1 Tri-State (High Enable) Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |