Part Details for 25QHTF57-28.2244-PD by Mercury Electronic Ind Co Ltd
Overview of 25QHTF57-28.2244-PD by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432244XXXFA | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
74LVCH162244APAG8 | Renesas Electronics Corporation | 3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold |
Price & Stock for 25QHTF57-28.2244-PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-25QHTF57-28.2244-PD-ND
|
DigiKey | 28.2244 MHz XO 2.5V 7.0X5.0MM PD Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |
DISTI #
70939912
|
Verical | 28.2244 MHz HCMOS Clock Oscillator 2.5V 7.0X5.0mm SMD Pin 1 Power Down Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |