Part Details for 25QHTF57-22.0586-PD by Mercury Electronic Ind Co Ltd
Overview of 25QHTF57-22.0586-PD by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0586K8-4B4-E3-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0586GB(R)-XXX-GAF-E3-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD78F0586GB(S)-XXX-GAF-E2-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Price & Stock for 25QHTF57-22.0586-PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-25QHTF57-22.0586-PD-ND
|
DigiKey | 22.0586 MHz XO 2.5V 7.0X5.0MM PD Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |
DISTI #
70932540
|
Verical | 22.0586 MHz HCMOS Clock Oscillator 2.5V 7.0X5.0mm SMD Pin 1 Power Down Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |