Part Details for 25QHTF53-53.93216-OE by Mercury Electronic Ind Co Ltd
Overview of 25QHTF53-53.93216-OE by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10145193-216KLF | Amphenol Communications Solutions | Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 16 Position, side to side, Double row, Side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
SIT1569AC-J3-33E-0393.216000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator | |
SiT8008BC-21-33E-39.321600 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 25QHTF53-53.93216-OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-25QHTF53-53.93216-OE-ND
|
DigiKey | 53.93216 MHz XO 2.5V 5.0X3.2 OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6800 / $31.7000 | Buy Now |
DISTI #
70885664
|
Verical | 53.93216 MHz HCMOS Clock Oscillator 2.5V 5.0X3.2 Pin 1 Tri-State (High Enable) Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |