Part Details for 25QHTF53-1.3388-PD by Mercury Electronic Ind Co Ltd
Overview of 25QHTF53-1.3388-PD by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM103H-3.3/883 | Rochester Electronics LLC | Two Terminal Voltage Reference | |
HD6433882XXXH | Renesas Electronics Corporation | 8-bit Microcomputers for Consumer Electronics, Communication Equipment and Battery Powered Applications (Non Promotion), , / | |
HD6433886XXXH | Renesas Electronics Corporation | 8-bit Microcomputers for Consumer Electronics, Communication Equipment and Battery Powered Applications (Non Promotion), , / |
Price & Stock for 25QHTF53-1.3388-PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-25QHTF53-1.3388-PD-ND
|
DigiKey | 1.3388 MHz XO 2.5V 5.0X3.2 MM PD Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$6.4500 / $28.0400 | Buy Now |
DISTI #
70912936
|
Verical | 1.3388 MHz HCMOS Clock Oscillator 2.5V 5.0X3.2 mm SMD Pin 1 Power Down Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |