Part Details for 25QHTF32-74.17575-OE by Mercury Electronic Ind Co Ltd
Overview of 25QHTF32-74.17575-OE by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9121AI-2C1-33E175.750000 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
CSD17575Q3T | Texas Instruments | 30V, N ch NexFET MOSFET™, single SON3x3, 3.2mOhm 8-VSON-CLIP -55 to 150 | |
CSD17575Q3 | Texas Instruments | 30V, N ch NexFET MOSFET™, single SON3x3, 3.2mOhm 8-VSON-CLIP |
Price & Stock for 25QHTF32-74.17575-OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-25QHTF32-74.17575-OE-ND
|
DigiKey | 74.17575 MHz XO 2.5V 3.2X2.5 OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6800 / $31.7000 | Buy Now |