Part Details for 25QHTF32-4.43362-PD by Mercury Electronic Ind Co Ltd
Overview of 25QHTF32-4.43362-PD by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8433625AGLFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
8433625AGLF | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer |
Price & Stock for 25QHTF32-4.43362-PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-25QHTF32-4.43362-PD-ND
|
DigiKey | 4.43362 MHz XO 2.5V 3.2X2.5MM PD Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$6.4500 / $28.0400 | Buy Now |
DISTI #
70919203
|
Verical | 4.43362 MHz HCMOS Clock Oscillator 2.5V 3.2X2.5mm SMD Pin 1 Power Down Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |