Part Details for 25QHTF32-2.5625-OE by Mercury Electronic Ind Co Ltd
Overview of 25QHTF32-2.5625-OE by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MR27256-25/B | Rochester Electronics LLC | Replacement for Intel part number MR27256-25. Buy from authorized manufacturer Rochester Electronics. | |
MR27C256-25/B | Rochester Electronics LLC | Replacement for Intel part number MR27C256-25. Buy from authorized manufacturer Rochester Electronics. | |
MD27C256-25/B | Rochester Electronics LLC | UVPROM, 32KX8, 250ns, CMOS, CQCC32, CERAMIC, JLCC-32 |
Price & Stock for 25QHTF32-2.5625-OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-25QHTF32-2.5625-OE-ND
|
DigiKey | 2.5625 MHz XO 2.5V 3.2X2.5 MM OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$6.4500 / $28.0400 | Buy Now |
DISTI #
70838676
|
Verical | 2.5625 MHz HCMOS Clock Oscillator 2.5V 3.2X2.5 mm SMD Pin 1 Tri-State (High Enable) Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |