There are no models available for this part yet.
Overview of 25QHTF21-157.6538-PD by Mercury Electronic Ind Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG46538V-SKT | Renesas Electronics Corporation | GreenPAK SLG46538 (STQFN-20) Development Kit with Socket Adapter | |
SLG46538M-SKT | Renesas Electronics Corporation | GreenPAK SLG46538 (MSTQFN-22) Development Kit with Socket Adapter | |
SLG46538V | Renesas Electronics Corporation | GreenPAK™ Programmable Mixed-signal Matrix with Asynchronous State Machine and Dual Supply |
Price & Stock for 25QHTF21-157.6538-PD by Mercury Electronic Ind Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5672-25QHTF21-157.6538-PD-ND
|
DigiKey | 157.6538 MHz XO 2.5V 2.0X1.6 PD Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now | |
DISTI #
70980892
|
Verical | 157.6538 MHz HCMOS Clock Oscillator 2.5V 2.0X1.6 Pin 1 Power Down Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$20.2500 | Buy Now |