Part Details for 25QHTF21-1.2183-PD by Mercury Electronic Ind Co Ltd
Overview of 25QHTF21-1.2183-PD by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6122-183 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6122-183ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
7M2-183 | Coilcraft Inc | Variable Inductor, 15uH Min, 21uH Max, Ferrite-Core, Shielded, 3030, DIP-5 |
Price & Stock for 25QHTF21-1.2183-PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-25QHTF21-1.2183-PD-ND
|
DigiKey | 1.2183 MHz XO 2.5V 2.0X1.6 MM PD Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$6.4500 / $28.0400 | Buy Now |
DISTI #
70919097
|
Verical | 1.2183 MHz HCMOS Clock Oscillator 2.5V 2.0X1.6 mm SMD Pin 1 Power Down Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |