There are no models available for this part yet.
Overview of 25QHM53C0.5-43.7656 by Mercury Electronic Ind Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7656YSTZ | Analog Devices | 6-CHANNEL 16-BIT SE BIPOLAR I. | |
AD7656BSTZ-1-RL | Analog Devices | 6-CHANNEL 16-BIT SE BIPOLAR I. | |
AD7656A-1BSTZ | Analog Devices | 6Ch SimSamp Bipolar 16Bit SAR |
Price & Stock for 25QHM53C0.5-43.7656 by Mercury Electronic Ind Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5672-25QHM53C0.5-43.7656-ND
|
DigiKey | XTAL OSC SSXO 43.7656MHZ CMOS Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6800 / $31.7000 | Buy Now | ||
DISTI #
64566026
|
Verical | Oscillator XO 43.7656MHz ±50ppm 15pF CMOS 55% 2.5V 4-Pin SMD Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |