There are no models available for this part yet.
Overview of 25QHM53C0.25-25.125 by Mercury Electronic Ind Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 25QHM53C0.25-25.125 by Mercury Electronic Ind Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5672-25QHM53C0.25-25.125-ND
|
DigiKey | XTAL OSC SSXO 25.1250MHZ CMOS Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5600 / $31.1500 | Buy Now | ||
DISTI #
64563470
|
Verical | Oscillator XO 25.125MHz ±50ppm 15pF CMOS 55% 2.5V 4-Pin SMD Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |