Part Details for 25PR50KLF by TT Electronics plc
Overview of 25PR50KLF by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25PR50KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-25PR50KLF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4" Squ 50K 10% RoHS: Compliant | 978 |
|
$0.7100 / $1.6100 | Buy Now |
DISTI #
25PR50KLF
|
TTI | Trimmer Resistors - Through Hole 1/4" Squ 50K 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 1700 In Stock |
|
$0.7100 / $1.1300 | Buy Now |