Part Details for 25P1-12A1DA-XXN by Fabco-Air
Overview of 25P1-12A1DA-XXN by Fabco-Air
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S72625P144FP#UZ | Renesas Electronics Corporation | 32-bit Microcontrollers | |
D25P13A6RV09LF | Amphenol Communications Solutions | D-Sub Pin in Paste Connector, Input Output connectors, Signal 25 way Pin Right Angle, Pin in Paste, Europe Standard, Female screw UNC 4-40 + Metal pegs +Electrical cont., High Temp. Insulator, Tray packaging. | |
D25P13A4PL00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 25 way Pin Right Angle Solder Europe standard, 200 cycles, Threaded Insert M3, 1.6mm PCB thickness. |
Price & Stock for 25P1-12A1DA-XXN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72233325
|
RS | Cylinder, tie rod, 2-1/2" bore, 12" stroke, fixed clevis, NFPA Series | Fabco-Air 25P1-12A1DA-XXN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$296.2500 | RFQ |