Part Details for 25NW510MEFC6.3X5 by Rubycon Corporation
Overview of 25NW510MEFC6.3X5 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for 25NW510MEFC6.3X5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 10uF - 20% - 25VDC - 6.3mm dia x 5mm - -40 to 85°C RoHS: Compliant | 0 |
|
$0.1040 / $0.3340 | Buy Now |
Part Details for 25NW510MEFC6.3X5
25NW510MEFC6.3X5 CAD Models
25NW510MEFC6.3X5 Part Data Attributes
|
25NW510MEFC6.3X5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25NW510MEFC6.3X5
Rubycon Corporation
CAP ALUM 10UF 20% 25V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0125 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 21 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25NW510MEFC6.3X5
This table gives cross-reference parts and alternative options found for 25NW510MEFC6.3X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25NW510MEFC6.3X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMP1E100MDD1CV | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | 25NW510MEFC6.3X5 vs UMP1E100MDD1CV |
8100LDMAA05MP05F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 25NW510MEFC6.3X5 vs 8100LDMAA05MP05F |
8100LDMAA05MP05C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 25NW510MEFC6.3X5 vs 8100LDMAA05MP05C |
25NW510MEFCT56.3X5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25NW510MEFC6.3X5 vs 25NW510MEFCT56.3X5 |
8100LDMAA05MP07F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 25NW510MEFC6.3X5 vs 8100LDMAA05MP07F |
8100LDMAA05MP00M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 25NW510MEFC6.3X5 vs 8100LDMAA05MP00M |
8100LDMAA05MPN7P | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 25NW510MEFC6.3X5 vs 8100LDMAA05MPN7P |
UMP1E100MDD | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 25NW510MEFC6.3X5 vs UMP1E100MDD |
UMP1E100MDD1CP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | 25NW510MEFC6.3X5 vs UMP1E100MDD1CP |
8100LDMAA05MP00C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 25NW510MEFC6.3X5 vs 8100LDMAA05MP00C |