Part Details for 25MXG47000MEFCSN35X50 by Rubycon Corporation
Overview of 25MXG47000MEFCSN35X50 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25MXG47000MEFCSN35X50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-25MXG47000MEFCSN35X50-ND
|
DigiKey | CAP ALUM 47000UF 20% 25V SNAP Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4119 | Buy Now |
DISTI #
232-25MXG47000MEFCSN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 32 |
|
$6.0900 / $10.7500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 47000uF - 20% - 25VDC - 35mm dia x 50mm - -40 to 105°C RoHS: Compliant | 0 |
|
$5.2600 / $10.9300 | Buy Now |
Part Details for 25MXG47000MEFCSN35X50
25MXG47000MEFCSN35X50 CAD Models
25MXG47000MEFCSN35X50 Part Data Attributes:
|
25MXG47000MEFCSN35X50
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25MXG47000MEFCSN35X50
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 3.25192 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 6300 mA | |
Surface Mount | NO | |
Tan Delta | 0.45 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 25MXG47000MEFCSN35X50
This table gives cross-reference parts and alternative options found for 25MXG47000MEFCSN35X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25MXG47000MEFCSN35X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25MXC47000MSN35X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 25MXG47000MEFCSN35X50 vs 25MXC47000MSN35X50 |
NRLPW473M25V35X50SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 25MXG47000MEFCSN35X50 vs NRLPW473M25V35X50SF |
25MXC47000MOOESN35X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 25MXG47000MEFCSN35X50 vs 25MXC47000MOOESN35X50 |
25MXC47000MEFCSN35X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 25MXG47000MEFCSN35X50 vs 25MXC47000MEFCSN35X50 |
NRLPW473M25V35X50LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 25MXG47000MEFCSN35X50 vs NRLPW473M25V35X50LF |