Part Details for 25MOHMS by Texas Instruments
Overview of 25MOHMS by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2794GR(0)-E1-AZ | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 60V 5.5A 25Mohm Power Sop8 | |
UPA2794GR-E2-AZ | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 60V 5.5A 25Mohm Power Sop8 | |
HAT1121R-EL-E | Renesas Electronics Corporation | Pch Dual Power Mosfet -12V -7A 25Mohm Sop8 |