There are no models available for this part yet.
Overview of 25MOHMS by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2794GR(0)-E1-AZ | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 60V 5.5A 25Mohm Power Sop8 | |
UPA2794GR-E2-AZ | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 60V 5.5A 25Mohm Power Sop8 | |
HAT1121R-EL-E | Renesas Electronics Corporation | Pch Dual Power Mosfet -12V -7A 25Mohm Sop8 |